onsemi MMBF4391LT1G, Single N-Channel JFET-Channel JFET, 30 V 50 → 150 mA, 3-Pin SOT-23
- RS Stock No.:
- 625-5723
- Mfr. Part No.:
- MMBF4391LT1G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.63
(exc. GST)
$4.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 1,255 unit(s) shipping from 24 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $0.726 | $3.63 | - |
| 750 - 1495 | $0.708 | $3.54 | 2% |
| 1500 + | $0.698 | $3.49 | 3% |
*price indicative
- RS Stock No.:
- 625-5723
- Mfr. Part No.:
- MMBF4391LT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Sub Type | JFET | |
| Product Type | JFET | |
| Maximum Drain Source Voltage Vds | 30V | |
| Configuration | Single | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Drain Source Resistance Rds | 30Ω | |
| Drain Source Current Ids | 50 → 150 mA | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Pin Count | 3 | |
| Maximum Power Dissipation Pd | 225mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 940μm | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Sub Type JFET | ||
Product Type JFET | ||
Maximum Drain Source Voltage Vds 30V | ||
Configuration Single | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -55°C | ||
Maximum Drain Source Resistance Rds 30Ω | ||
Drain Source Current Ids 50 → 150 mA | ||
Maximum Gate Source Voltage Vgs 30V | ||
Pin Count 3 | ||
Maximum Power Dissipation Pd 225mW | ||
Maximum Operating Temperature 150°C | ||
Height 940μm | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Automotive Standard No | ||
N-channel JFET, ON Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
- RS Stock No. 6255723P
- Mfr. Part No. MMBF4391LT1G
Each (Supplied on a Reel)
$0.726
- RS Stock No. 6255745
- Mfr. Part No. MMBFJ310LT1G
Each (In a Pack of 5)
$0.392
- RS Stock No. 7737813P
- Mfr. Part No. MMBFJ310LT3G
Each (Supplied on a Reel)
$0.20
- RS Stock No. 7613688
- Mfr. Part No. MMBFJ201
Each (In a Pack of 25)
$0.528
Related links
- onsemi 30 V 50 to 150 mA, 3-Pin SOT-23
- onsemi 30 V 5 to 30 mA, 3-Pin SOT-23
- onsemi MMBF4393LT1G 30 V 5 to 30 mA, 3-Pin SOT-23
- onsemi 30 V 0.3 to 1.5 mA, 3-Pin SOT-23
- onsemi MMBFJ201 30 V 0.3 to 1.5 mA, 3-Pin SOT-23
- onsemi 30 V 1.2 to 3 mA, 3-Pin SOT-883
- onsemi TF412ST5G 30 V 1.2 to 3 mA, 3-Pin SOT-883
- onsemi 25 V 12 to 30 mA, 3-Pin SOT-23












