onsemi J111, Single N-Channel JFET-Channel JFET 20 mA, 3-Pin TO-92
- RS Stock No.:
- 166-2910
- Mfr. Part No.:
- J111
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10000 units)*
$2,090.00
(exc. GST)
$2,300.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.209 | $2,090.00 | - |
| 20000 - 90000 | $0.204 | $2,040.00 | 2% |
| 100000 + | $0.184 | $1,840.00 | 11% |
*price indicative
- RS Stock No.:
- 166-2910
- Mfr. Part No.:
- J111
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | JFET | |
| Sub Type | JFET | |
| Configuration | Single | |
| Mount Type | Through Hole | |
| Package Type | TO-92 | |
| Maximum Drain Source Resistance Rds | 30Ω | |
| Drain Source Current Ids | 20 mA | |
| Pin Count | 3 | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Gate Source Voltage Vgs | -35V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.2mm | |
| Height | 5.33mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type JFET | ||
Sub Type JFET | ||
Configuration Single | ||
Mount Type Through Hole | ||
Package Type TO-92 | ||
Maximum Drain Source Resistance Rds 30Ω | ||
Drain Source Current Ids 20 mA | ||
Pin Count 3 | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Gate Source Voltage Vgs -35V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 5.2mm | ||
Height 5.33mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Automotive Standard No | ||
The ON Semiconductor J111 is a JFET chopper transistor designed for analogue switching and chopper applications. The source and drain are interchangeable.
The J111 transistor comes in a TO-92 3-pin through-hole package.
Versions Available:
806-1753 - pack of 50
166-2910 - bag of 10,000
N-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
