onsemi MMBFJ175LT1G, Single Type P-Channel JFET-Channel JFET, 15 V -7 to -60 mA, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$513.00

(exc. GST)

$564.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.171$513.00-
6000 - 9000$0.166$498.002%
12000 +$0.164$492.004%

*price indicative

RS Stock No.:
163-0037
Mfr. Part No.:
MMBFJ175LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

Type P

Sub Type

JFET

Product Type

JFET

Maximum Drain Source Voltage Vds

15V

Configuration

Single

Mount Type

Surface

Package Type

SOT-23

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Power Dissipation Pd

225mW

Maximum Drain Source Resistance Rds

125Ω

Drain Source Current Ids

-7 to -60 mA

Maximum Gate Source Voltage Vgs

-25V

Maximum Operating Temperature

150°C

Length

3.04mm

Width

1.4mm

Standards/Approvals

No

Height

1.01mm

Automotive Standard

No

P-channel JFET, ON Semiconductor


JFET Transistors


A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy