Sioen 660AON Navy, Orange, Tear Resistant, Wear Resistant Jacket Zipper, M 1 EA
- RS Stock No.:
- 286-3953
- Mfr. Part No.:
- 660AON-M
- Brand:
- Sioen
Subtotal (1 unit)*
$130.87
(exc. GST)
$143.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.87 |
*price indicative
- RS Stock No.:
- 286-3953
- Mfr. Part No.:
- 660AON-M
- Brand:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Navy, Orange | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | 660AON | |
| Number of Outer Pockets | 1 | |
| Resistance Features | Tear Resistant, Wear Resistant | |
| Closure Type | Zipper | |
| Standards/Approvals | EN ISO 13688:2013 | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size M | ||
Product Type Jacket | ||
Colour Navy, Orange | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded No | ||
Series 660AON | ||
Number of Outer Pockets 1 | ||
Resistance Features Tear Resistant, Wear Resistant | ||
Closure Type Zipper | ||
Standards/Approvals EN ISO 13688:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sioen Staffin is the perfect jacket for performing all kinds of maintenance works in harsh weather conditions. The high quality coating makes this a very strong fabric but at the same time it remains a supple jacket to wear. The stomach area of the jacket has been reinforced, the welded seams make sure you stay dry while the fluorescent colour ensures your visibility.
Fixed hood with peak
Closure with touch and close fastening
1 patched pocket with flap on the front
Related links
- Delta Plus MCVE2 Black White Tear Resistant XL 1 EA
- Delta Plus MCVE2 Black White Tear Resistant L 1 EA
- Delta Plus MCVE2 Black White Tear Resistant S 1 EA
- Sioen 1 Navy M 1 EA
- ProGARM 5805 Navy Heat Resistant Jacket Zipper, M 1 EA
- Delta Plus LUTON Navy Blue Water Resistant Jacket Zipper, M 1 EA
- Biz Collection J404L Graphite Water Resistant Jacket Zipper, M 1 EA
- Biz Collection J307M Graphite Water Resistant Jacket Zipper, M 1 EA
