Sioen 1 Navy, Cold Resistant Jacket, M 1 EA
- RS Stock No.:
- 273-1556
- Mfr. Part No.:
- 2123A2PB4276-M
- Brand:
- Sioen
Subtotal (1 unit)*
$264.49
(exc. GST)
$290.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $264.49 |
*price indicative
- RS Stock No.:
- 273-1556
- Mfr. Part No.:
- 2123A2PB4276-M
- Brand:
- Sioen
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | EN ISO 13688:2013 | |
| Number of Outer Pockets | 3 | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size M | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Unisex | ||
Hooded No | ||
Resistance Features Cold Resistant | ||
Standards/Approvals EN ISO 13688:2013 | ||
Number of Outer Pockets 3 | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
