UPower Enjoy Green, Fleece Lined Jacket Fastening with Hidden Press Studs, 3XL 1 EA
- RS Stock No.:
- 277-0259
- Mfr. Part No.:
- WEY040DG-3XL
- Brand:
- UPower
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 277-0259
- Mfr. Part No.:
- WEY040DG-3XL
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | Green | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | Enjoy | |
| Closure Type | Fastening with Hidden Press Studs | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | EN 14058, CE EN ISO 13688 | |
| Resistance Features | Fleece Lined | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Jacket | ||
Size 3XL | ||
Colour Green | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded No | ||
Series Enjoy | ||
Closure Type Fastening with Hidden Press Studs | ||
Number of Outer Pockets 3 | ||
Standards/Approvals EN 14058, CE EN ISO 13688 | ||
Resistance Features Fleece Lined | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Fleece jacket with full length zip, 2 pockets, mobile phone pocket in the chest with zip fastening, branded selvedge.
CE EN ISO 13688 and EN 14058 standard
