Portwest CS10 Navy, Abrasion Resistant Jacket Fastening with Hidden Press Studs, L 1 EA
- RS Stock No.:
- 282-4313
- Mfr. Part No.:
- CS10NVRL
- Brand:
- Portwest
Subtotal (1 unit)*
$310.35
(exc. GST)
$341.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.35 |
*price indicative
- RS Stock No.:
- 282-4313
- Mfr. Part No.:
- CS10NVRL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Series | CS10 | |
| Standards/Approvals | No | |
| Resistance Features | Abrasion Resistant | |
| Closure Type | Fastening with Hidden Press Studs | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Jacket | ||
Size L | ||
Colour Navy | ||
Gender Unisex | ||
Hooded No | ||
Series CS10 | ||
Standards/Approvals No | ||
Resistance Features Abrasion Resistant | ||
Closure Type Fastening with Hidden Press Studs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest ColdStore Jacket or the best protection in the most hostile conditions, look no further than this outstanding collection of ColdStore garments. Our designers have worked with trial groups to develop a unique collection that is above all warm. The CS10 3/4 length freezer jacket offers unrivalled protection. The heavy-duty two-way zipper allows maximum wearer flexibility and the extra long knitted cuffs with thumb holes provide extra warmth.
Abrasion resistant oxford polyester
Quilt lined for thermal insulation
Knitted cuff for comfort and warmth
Reflective tape for increased visibility
Related links
- Syzmik ZJ357 Navy Water Resistant Jacket Fastening with Hidden Press Studs, L 1 EA
- Portwest PWR 3 Dark Navy Water Resistant Jacket Storm Flap, S 1 EA
- Portwest L440 Navy L 1 EA
- Biz Collection LC417L Navy L 1 EA
- King Gee KING GEE Yellow Water Resistant Work Jacket Fastening with Hidden Press Studs, L 1 EA
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, L 1 EA
- King Gee HV Yellow L 1 EA
- Mascot Workwear 20252-442 Dark Navy Jacket Fastening with Hidden Press Studs, L 1 EA
