Mascot Workwear 20454-230 White, Lightweight Jacket Fastening with Hidden Press Studs, XS 1 EA
- RS Stock No.:
- 281-8546
- Mfr. Part No.:
- 20454-230-06XS
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$75.74
(exc. GST)
$83.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.74 |
*price indicative
- RS Stock No.:
- 281-8546
- Mfr. Part No.:
- 20454-230-06XS
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | XS | |
| Product Type | Jacket | |
| Colour | White | |
| Gender | Men | |
| Outer Material | 50% Cotton, 50% Polyester | |
| Hooded | No | |
| Series | 20454-230 | |
| Closure Type | Fastening with Hidden Press Studs | |
| Resistance Features | Lightweight | |
| Standards/Approvals | EN ISO 15797 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size XS | ||
Product Type Jacket | ||
Colour White | ||
Gender Men | ||
Outer Material 50% Cotton, 50% Polyester | ||
Hooded No | ||
Series 20454-230 | ||
Closure Type Fastening with Hidden Press Studs | ||
Resistance Features Lightweight | ||
Standards/Approvals EN ISO 15797 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Jacket suitable for Industrial wash. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
The product tolerates industrial washing
Adjustable cuffs
Lightweight
Related links
- Mascot Workwear 20454-230 White L 1 EA
- Mascot Workwear 20454-230 White M 1 EA
- Mascot Workwear 20454-230 White 4XL 1 EA
- Mascot Workwear 20454-230 White 2XL 1 EA
- Mascot Workwear 20454-230 White S 1 EA
- Mascot Workwear 20454-230 White 6XL 1 EA
- Mascot Workwear 20454-230 White XL 1 EA
- Mascot Workwear 20454-230 White 3XL 1 EA
