Mascot Workwear 20452-230 White Jacket Fastening with Hidden Press Studs, 3XL 1 EA

Subtotal (1 unit)*

$105.72

(exc. GST)

$116.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.72

*price indicative

RS Stock No.:
281-8526
Mfr. Part No.:
20452-230-063XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Jacket

Size

3XL

Colour

White

Gender

Men

Outer Material

50% Cotton, 50% Polyester

Hooded

No

Series

20452-230

Standards/Approvals

EN ISO 15797

Closure Type

Fastening with Hidden Press Studs

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Smock is jacket which has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.

The product tolerates industrial washing

Adjustable cuffs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy