Mascot Workwear 20054-511 Red, White, Lightweight, Quick Drying Jacket Fastening with Hidden Press Studs, M 1 EA
- RS Stock No.:
- 281-7658
- Mfr. Part No.:
- 20054-511-06202M
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$162.45
(exc. GST)
$178.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.45 |
*price indicative
- RS Stock No.:
- 281-7658
- Mfr. Part No.:
- 20054-511-06202M
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Red, White | |
| Gender | Unisex | |
| Outer Material | 12% Elastolefin, 88% Polyester | |
| Hooded | No | |
| Series | 20054-511 | |
| Resistance Features | Lightweight, Quick Drying | |
| Standards/Approvals | EN ISO 15797 | |
| Closure Type | Fastening with Hidden Press Studs | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size M | ||
Product Type Jacket | ||
Colour Red, White | ||
Gender Unisex | ||
Outer Material 12% Elastolefin, 88% Polyester | ||
Hooded No | ||
Series 20054-511 | ||
Resistance Features Lightweight, Quick Drying | ||
Standards/Approvals EN ISO 15797 | ||
Closure Type Fastening with Hidden Press Studs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Jacket is suitable for Industrial wash. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524. The multifunctional stretch material combines a low weight with high durability.
The material is not transparent
Quick drying
Related links
- Mascot Workwear 20054-511 Red Lightweight 5XL 1 EA
- Mascot Workwear 20054-511 Red Lightweight 6XL 1 EA
- Mascot Workwear 20054-511 Red Lightweight XS 1 EA
- Mascot Workwear 20054-511 Red Lightweight S 1 EA
- Mascot Workwear 20054-511 Red Lightweight L 1 EA
- Mascot Workwear 20054-511 White Quick Drying Jacket Fastening with Hidden Press Studs, M 1 EA
- Mascot Workwear 20054-511 Red Quick Drying 3XL 1 EA
- Mascot Workwear 20062-511 Red Lightweight M 1 EA
