Mascot Workwear 20052-511 Red, White, Lightweight, Quick Drying Jacket Fastened, 2XL 1 EA
- RS Stock No.:
- 281-7600
- Mfr. Part No.:
- 20052-511-062022XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$162.45
(exc. GST)
$178.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $162.45 |
*price indicative
- RS Stock No.:
- 281-7600
- Mfr. Part No.:
- 20052-511-062022XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Red, White | |
| Gender | Men | |
| Outer Material | 12% Elastolefin, 88% Polyester | |
| Hooded | No | |
| Series | 20052-511 | |
| Closure Type | Fastened | |
| Resistance Features | Lightweight, Quick Drying | |
| Standards/Approvals | DIN 10524 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Red, White | ||
Gender Men | ||
Outer Material 12% Elastolefin, 88% Polyester | ||
Hooded No | ||
Series 20052-511 | ||
Closure Type Fastened | ||
Resistance Features Lightweight, Quick Drying | ||
Standards/Approvals DIN 10524 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Smock is jacket of Ultimate stretch material that provides unique freedom of movement and high comfort. The multifunctional stretch material combines a low weight with high durability. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
Quick drying
The product tolerates industrial washing
The material is not transparent
Related links
- Mascot Workwear 20052-511 White Quick Drying Jacket Fastened, 2XL 1 EA
- Mascot Workwear 20052-511 Red Lightweight S 1 EA
- Mascot Workwear 20052-511 Red Lightweight M 1 EA
- Mascot Workwear 20052-511 Red Lightweight 3XL 1 EA
- Mascot Workwear 20052-511 Red Lightweight 4XL 1 EA
- Mascot Workwear 20052-511 Red Lightweight XL 1 EA
- Mascot Workwear 20052-511 Red Lightweight XS 1 EA
- Mascot Workwear 20052-511 White Quick Drying Jacket Fastened, M 1 EA
