Mascot Workwear 18045-249 Black, Windproof, Water Resistant, Lightweight, Breathable Jacket Zipper Under Storm Flap, 2XL
- RS Stock No.:
- 281-7252
- Mfr. Part No.:
- 18045-249-092XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$347.00
(exc. GST)
$381.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $347.00 |
*price indicative
- RS Stock No.:
- 281-7252
- Mfr. Part No.:
- 18045-249-092XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | CLIMASCOT | |
| Hooded | No | |
| Series | 18045-249 | |
| Closure Type | Zipper Under Storm Flap | |
| Standards/Approvals | EN 343 | |
| Resistance Features | Windproof, Water Resistant, Lightweight, Breathable | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material CLIMASCOT | ||
Hooded No | ||
Series 18045-249 | ||
Closure Type Zipper Under Storm Flap | ||
Standards/Approvals EN 343 | ||
Resistance Features Windproof, Water Resistant, Lightweight, Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Winter Jacket is specially designed and fitted for women. It has fastening with zip and internal storm flap, so the wind is kept out. Its Unique CLIMASCOT insulation provides warmth without bulk. It has detachable lined hood with adjustable elastic drawstring.
Breathable, wind and waterproof
Extra visibility with the help of reflectors
Interior zipper at lower back for logo printing or embroidery
- RS Stock No. 2817279
- Mfr. Part No. 18045-249-333032XL
Each
$347.00
- RS Stock No. 2817254
- Mfr. Part No. 18045-249-094XL
Each
$520.32
- RS Stock No. 2817288
- Mfr. Part No. 18045-249-910102XL
Each
$347.00
- RS Stock No. 2817258
- Mfr. Part No. 18045-249-09S
Each
$347.00
Related links
- Mascot Workwear 18045-249 Green Water Resistant Breathable Jacket Zipper Under Storm Flap, 2XL
- Mascot Workwear 18045-249 Blue Lightweight Water Resistant Jacket Zipper Under Storm Flap, 2XL
- Mascot Workwear 18045-249 Black Water Resistant Breathable Jacket Zipper Under Storm Flap, 4XL
- Mascot Workwear 18045-249 Black Water Resistant Breathable Jacket Zipper Under Storm Flap, XS
- Mascot Workwear 18045-249 Red Windproof Lightweight, Breathable Jacket Zipper Under Storm
- Mascot Workwear 18045-249 Black Windproof Lightweight, Breathable Jacket Zipper Under Storm
- Mascot Workwear 18045-249 Yellow Green Windproof Lightweight, Breathable Jacket Zipper
- Mascot Workwear 18045-249 Black Lightweight Windproof Jacket Zipper Under Storm Flap, L 1












