Mascot Workwear 18025-318 Anthracite, Water Repellent Jacket Zipper Under Storm Flap, 3XL 1 EA

Subtotal (1 unit)*

$218.17

(exc. GST)

$239.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.17

*price indicative

RS Stock No.:
281-7205
Mfr. Part No.:
18025-318-18093XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

3XL

Product Type

Jacket

Colour

Anthracite

Gender

Women

Outer Material

Polyester

Lining Material

CLIMASCOT

Hooded

No

Series

18025-318

Resistance Features

Water Repellent

Standards/Approvals

Oeko-Tex Standard 100

Closure Type

Zipper Under Storm Flap

RoHS Status: Exempt

COO (Country of Origin):
LA
The Mascot Workwear Thermal Jacket is specially designed and fitted for women. Its Unique CLIMASCOT insulation provides warmth without bulk. With its low density and unique composition, the product works exceptionally well as an insulating middle layer.

Water-repellent

Stretch fabric at the sides provides extra freedom of movement

Extra visibility with the help of reflectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy