Mascot Workwear 18025-318 Dark Navy, Water Repellent Jacket Zipper Under Storm Flap, XS 1 EA
- RS Stock No.:
- 281-7199
- Mfr. Part No.:
- 18025-318-010XS
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$190.59
(exc. GST)
$209.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.59 |
*price indicative
- RS Stock No.:
- 281-7199
- Mfr. Part No.:
- 18025-318-010XS
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | XS | |
| Product Type | Jacket | |
| Colour | Dark Navy | |
| Gender | Women | |
| Outer Material | Polyester | |
| Lining Material | CLIMASCOT | |
| Hooded | No | |
| Series | 18025-318 | |
| Closure Type | Zipper Under Storm Flap | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Resistance Features | Water Repellent | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size XS | ||
Product Type Jacket | ||
Colour Dark Navy | ||
Gender Women | ||
Outer Material Polyester | ||
Lining Material CLIMASCOT | ||
Hooded No | ||
Series 18025-318 | ||
Closure Type Zipper Under Storm Flap | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Resistance Features Water Repellent | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Thermal Jacket is specially designed and fitted for women. Its Unique CLIMASCOT® insulation provides warmth without bulk. With its low density and unique composition, the product works exceptionally well as an insulating middle layer.
Water-repellent
Stretch fabric at the sides provides extra freedom of movement
Extra visibility with the help of reflectors
- RS Stock No. 2817191
- Mfr. Part No. 18025-318-0103XL
Each
$218.17
- RS Stock No. 2817192
- Mfr. Part No. 18025-318-0104XL
Each
$284.57
- RS Stock No. 2817193
- Mfr. Part No. 18025-318-0105XL
Each
$322.52
- RS Stock No. 2817194
- Mfr. Part No. 18025-318-010L
Each
$190.59
Related links
- Mascot Workwear 18025-318 Dark Navy L 1 EA
- Mascot Workwear 18025-318 Dark Navy 5XL 1 EA
- Mascot Workwear 18025-318 Dark Navy 4XL 1 EA
- Mascot Workwear 18025-318 Dark Navy S 1 EA
- Mascot Workwear 18025-318 Dark Navy XL 1 EA
- Mascot Workwear 18025-318 Dark Navy 3XL 1 EA
- Mascot Workwear 18025-318 Dark Navy M 1 EA
- Mascot Workwear 18025-318 Dark Navy 2XL 1 EA












