Mascot Workwear 18008-511 Black, Windproof, Water Repellent, Lightweight Jacket Zipper Under Storm Flap, XL 1 EA
- RS Stock No.:
- 281-7095
- Mfr. Part No.:
- 18008-511-09XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$253.40
(exc. GST)
$278.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.40 |
*price indicative
- RS Stock No.:
- 281-7095
- Mfr. Part No.:
- 18008-511-09XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | 12% Elastolefin, Polyester | |
| Hooded | No | |
| Series | 18008-511 | |
| Closure Type | Zipper Under Storm Flap | |
| Standards/Approvals | EN ISO 15797 | |
| Resistance Features | Windproof, Water Repellent, Lightweight | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Women | ||
Outer Material 12% Elastolefin, Polyester | ||
Hooded No | ||
Series 18008-511 | ||
Closure Type Zipper Under Storm Flap | ||
Standards/Approvals EN ISO 15797 | ||
Resistance Features Windproof, Water Repellent, Lightweight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear ULTIMATE STRETCH Jacket specially designed and fitted for women. The water-repellent multifunctional stretch material combines a low weight with a very high durability. It has fastening with zip and internal storm flap, so the wind is kept out.
Extra visibility with the help of reflectors
The product tolerates industrial washing
Provides unique freedom of movement and high comfort
- RS Stock No. 2817108
- Mfr. Part No. 18008-511-20209XL
Each
$253.40
- RS Stock No. 2817089
- Mfr. Part No. 18008-511-093XL
Each
$330.35
- RS Stock No. 2817128
- Mfr. Part No. 18008-511-91010XL
Each
$253.40
- RS Stock No. 2817098
- Mfr. Part No. 18008-511-18093XL
Each
$330.35
Related links
- Mascot Workwear 18008-511 Red Windproof Lightweight Jacket Zipper Under Storm Flap, XL 1 EA
- Mascot Workwear 18008-511 Black Water Repellent 3XL 1 EA
- Mascot Workwear 18008-511 Black Water Repellent 2XL 1 EA
- Mascot Workwear 18008-511 Dark Navy Water Repellent XL 1 EA
- Mascot Workwear 18008-511 Red Windproof Lightweight Jacket Zipper Under Storm Flap, 4XL 1 EA
- Mascot Workwear 18008-511 Green Water Repellent XL 1 EA
- Mascot Workwear 18008-511 Blue Water Repellent XL 1 EA
- Mascot Workwear 18008-511 Black Windproof Lightweight Jacket Fastening with Zip, 2XL 1 EA












