ProGARM 9140 Orange, Hi-Vis, Waterproof Jacket, M 1 EA

Subtotal (1 unit)*

$595.79

(exc. GST)

$655.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$595.79

*price indicative

RS Stock No.:
281-3119
Mfr. Part No.:
9140-HVO-40
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Size

M

Product Type

Jacket

Colour

Orange

Gender

Men

Outer Material

Woven Fabric

Series

9140

Resistance Features

Hi-Vis, Waterproof

Standards/Approvals

No

Number of Outer Pockets

2

COO (Country of Origin):
BG
The ProGARM unlined waterproof jacket features a mandarin collar for maximum neck protection, adjustable cuffs for a close fit around wrists or gloves, and two front pockets for extra storage.

Studs to attach waterproof hood

Internal pockets for secure storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy