ProGARM 9140 Orange, Hi-Vis, Waterproof Jacket, L 1 EA
- RS Stock No.:
- 281-3118
- Mfr. Part No.:
- 9140-HVO-44
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$595.79
(exc. GST)
$655.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $595.79 |
*price indicative
- RS Stock No.:
- 281-3118
- Mfr. Part No.:
- 9140-HVO-44
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Men | |
| Outer Material | Fibre Inherent Woven Fabric, Progarm Vxs | |
| Series | 9140 | |
| Standards/Approvals | BS EN 61482-2: 2020, EN 1149-5: 2018, EN 13034: 2005, EN 343: 2019, EN ISO 11611: 2015, EN ISO 11612: 2015, EN ISO 20471: 2013 | |
| Resistance Features | Hi-Vis, Waterproof | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size L | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Men | ||
Outer Material Fibre Inherent Woven Fabric, Progarm Vxs | ||
Series 9140 | ||
Standards/Approvals BS EN 61482-2: 2020, EN 1149-5: 2018, EN 13034: 2005, EN 343: 2019, EN ISO 11611: 2015, EN ISO 11612: 2015, EN ISO 20471: 2013 | ||
Resistance Features Hi-Vis, Waterproof | ||
Number of Outer Pockets 2 | ||
- COO (Country of Origin):
- BG
The ProGARM unlined waterproof jacket features a mandarin collar for maximum neck protection, adjustable cuffs for a close fit around wrists or gloves, and two front pockets for extra storage.
Studs to attach waterproof hood
Internal pockets for secure storage
Related links
- ProGARM 9140 Orange Waterproof Jacket, M 1 EA
- ProGARM 9140 Orange Hi-Vis Jacket, XL 1 EA
- ProGARM 9140 Orange Men's Jacket, 3XL
- ProGARM 9140 Orange Men's Jacket, 4XL
- ProGARM 9140 Orange Men's Jacket, 2XL
- ProGARM 9140 Orange Men's Jacket, S
- ProGARM 9422 1 Orange Windproof Jacket Zip, L 1 EA
- ProGARM Orange Hi-Vis Bib & Brace, L
