Regatta Professional TRA423 Navy, Water Repellent Jacket Zipper, 3XL 1 EA

Subtotal (1 unit)*

$143.48

(exc. GST)

$157.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.48

*price indicative

RS Stock No.:
280-6040
Mfr. Part No.:
TRA423 54095
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Jacket

Size

3XL

Colour

Navy

Gender

Men

Outer Material

Polyester

Lining Material

Polyester

Hooded

Yes

Series

TRA423

Resistance Features

Water Repellent

Standards/Approvals

No

Closure Type

Zipper

Number of Outer Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta Professional thermal hooded jacket has 2 zipped lower pockets, stretch binding to hood face, cuffs and hem. Product is easily compressible and made using recycled materials.

100 percent Recycled Polyester interest face fabric with water repellent cire finish

100 percent Recycled polyester lining fabric

100 percent Recycled Thermoguard insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy