DeWALT Sydney Stretch Jacket Black, Water Repellent Jacket Velcro, M 1 EA
- RS Stock No.:
- 278-6323
- Mfr. Part No.:
- Sydney Stretch Jacket M
- Brand:
- DeWALT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 278-6323
- Mfr. Part No.:
- Sydney Stretch Jacket M
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Hooded | No | |
| Series | Sydney Stretch Jacket | |
| Closure Type | Velcro | |
| Standards/Approvals | No | |
| Resistance Features | Water Repellent | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Size M | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Hooded No | ||
Series Sydney Stretch Jacket | ||
Closure Type Velcro | ||
Standards/Approvals No | ||
Resistance Features Water Repellent | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Sydney Jacket is a 4 Way Pro Stretch, lightweight, work jacket. The fabric make up of 73% Rayon, 22% Nylon and 5% Spandex, is the same material as the DeWalt Memphis Trouser. This shower-proof fabric stretches and works as hard as you do, deliv
Velcro adjustable cuffs
Adjustable hem
Shower resistant
- RS Stock No. 0100643
- Mfr. Part No. 4145A2FE0A41M
Each
$93.41
- RS Stock No. 0329559
- Mfr. Part No. 20MJC2401NY-XXL
Each
$77.33
- RS Stock No. 0329554
- Mfr. Part No. 20MJC2401BK-XXL
Each
$73.64
- RS Stock No. 0100634
- Mfr. Part No. 4145A2FE0B90M
Each
$93.41












