ProGARM 9422 1 Orange, Windproof, Waterproof Jacket Zip, 4XL 1 EA
- RS Stock No.:
- 278-4703
- Mfr. Part No.:
- 9422-HVO-XXXXL
- Brand:
- ProGARM
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,126.94
(exc. GST)
$1,239.63
(inc. GST)
- RS Stock No.:
- 278-4703
- Mfr. Part No.:
- 9422-HVO-XXXXL
- Brand:
- ProGARM
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Size | 4XL | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | 9422 | |
| Closure Type | Zip | |
| Standards/Approvals | RIS 3279 Issue 1, EN ISO 20471:2013 + A1 2016/Class 3, EN ISO 11612:2015:A1/B1/C1/D1/E1/F1, EN ISO 11611:2015:Class 1/A1, EN 61482-2:2018:APC 2/ATPV=25 cal/cm²/, EN 343:2019, ELIM=23 cal/cm²/ARC 3, Class 3/3/XEN 1149-5:2018:Pt. 5:2018/Pt. 3:2004/Charge Decay EN 13034:2005+A1:2009:Type 6 | |
| Resistance Features | Windproof, Waterproof | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Size 4XL | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Series 9422 | ||
Closure Type Zip | ||
Standards/Approvals RIS 3279 Issue 1, EN ISO 20471:2013 + A1 2016/Class 3, EN ISO 11612:2015:A1/B1/C1/D1/E1/F1, EN ISO 11611:2015:Class 1/A1, EN 61482-2:2018:APC 2/ATPV=25 cal/cm²/, EN 343:2019, ELIM=23 cal/cm²/ARC 3, Class 3/3/XEN 1149-5:2018:Pt. 5:2018/Pt. 3:2004/Charge Decay EN 13034:2005+A1:2009:Type 6 | ||
Resistance Features Windproof, Waterproof | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
- RS Stock No. 4181771
- Mfr. Part No. 90224
- RS Stock No. 4181793
- Mfr. Part No. 90244
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Related links
- ProGARM 9422 1 Orange Waterproof Jacket Zip, 2XL 1 EA
- ProGARM 9422 1 Orange Waterproof Jacket Zip, 3XL 1 EA
- ProGARM 9422 1 Orange Windproof Jacket Zip, XL 1 EA
- ProGARM 9422 1 Orange Windproof Jacket Zip, M 1 EA
- ProGARM 9422 1 Orange Windproof Jacket Zip, L 1 EA
- ProGARM 9422 1 Orange Windproof Jacket Zip, S 1 EA
- Cepovett Safety ULLY 2 Navy Waterproof Jacket Zip Front + Concealed Press Stud Tab + CS Zip Pull, 4XL 1 EA
- Portwest MV72 Navy Windproof Breathable Jacket Zipper Under Storm Flap, 2XL 1 EA













