ProGARM 9422 1 Orange, Windproof, Waterproof Jacket Zip, 3XL 1 EA

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$1,126.94

(exc. GST)

$1,239.63

(inc. GST)

RS Stock No.:
278-4702
Mfr. Part No.:
9422-HVO-XXXL
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Jacket

Size

3XL

Colour

Orange

Gender

Unisex

Hooded

Yes

Series

9422

Standards/Approvals

ELIM=23 cal/cm²/ARC 3, RIS 3279 Issue 1, EN ISO 20471:2013 + A1 2016/Class 3, EN ISO 11612:2015:A1/B1/C1/D1/E1/F1, EN ISO 11611:2015:Class 1/A1, EN 61482-2:2018:APC 2/ATPV=25 cal/cm²/, EN 343:2019, Class 3/3/XEN 1149-5:2018:Pt. 5:2018/Pt. 3:2004/Charge Decay EN 13034:2005+A1:2009:Type 6

Closure Type

Zip

Resistance Features

Windproof, Waterproof

Number of Outer Pockets

3

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Waterproof Lined Winter Jacket is fully adjustable jacket with fold away hood with Velcro. It has zipped Napoleon pocket on left breast with incorporated phone pocket.

Maximum neck protection

Increased durability

Improved durability and comfort whilst wearing a harness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy