Delta Plus NAGOYA2 2 Black, Grey, Abrasion Resistant Work Jacket Zip, M 1 EA
- RS Stock No.:
- 277-9218
- Mfr. Part No.:
- NAGO2GNTM
- Brand:
- Delta Plus
Subtotal (1 unit)*
$143.54
(exc. GST)
$157.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.54 |
*price indicative
- RS Stock No.:
- 277-9218
- Mfr. Part No.:
- NAGO2GNTM
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | M | |
| Product Type | Work Jacket | |
| Colour | Black, Grey | |
| Gender | Unisex | |
| Lining Material | Elastane, Polyester | |
| Hooded | No | |
| Series | NAGOYA2 | |
| Number of Inside Pockets | 2 | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Resistance Features | Abrasion Resistant | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size M | ||
Product Type Work Jacket | ||
Colour Black, Grey | ||
Gender Unisex | ||
Lining Material Elastane, Polyester | ||
Hooded No | ||
Series NAGOYA2 | ||
Number of Inside Pockets 2 | ||
Closure Type Zip | ||
Standards/Approvals No | ||
Resistance Features Abrasion Resistant | ||
Number of Outer Pockets 3 | ||
- COO (Country of Origin):
- CN
The Delta Plus JACKET is a Polar fleece vest with bird eye effect and softshell combining warmth and freedom of movement. It has applications in areas like Public works, Building, Finishing works or Craftsmanship, Manufacturing or Transformation, Maintena
Optimum abrasion resistance
Reflective piping for greater visibility at night
Zipper fastening
Related links
- Delta Plus NAGOYA2 2 Black Abrasion Resistant Work Jacket Zip, 2XL 1 EA
- Delta Plus NAGOYA2 2 Black Abrasion Resistant Work Jacket Zip, XL 1 EA
- Delta Plus NAGOYA2 2 Black Abrasion Resistant Work Jacket Zip, L 1 EA
- Delta Plus NAGOYA2 2 Black White Abrasion Resistant Work Jacket Zip, L 1 EA
- Delta Plus NAGOYA2 2 Black White Abrasion Resistant Work Jacket Zip, 2XL 1 EA
- Delta Plus NAGOYA2 2 Black White Abrasion Resistant Work Jacket Zip, XL 1 EA
- Delta Plus NAGOYA2 2 Yellow Green Abrasion Resistant Work Jacket Zipper, M 1 EA
- Delta Plus NAGOYA2 2 Black White Abrasion Resistant Work Jacket Zipper, S 1 EA
