Delta Plus BLOOM 1 Yellow, White, Green, Black, Water Repellent Parka Jacket Zip, L 1 PR
- RS Stock No.:
- 277-8989
- Mfr. Part No.:
- BLOOMGRGT
- Brand:
- Delta Plus
Subtotal (1 pair)*
$123.98
(exc. GST)
$136.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $123.98 |
*price indicative
- RS Stock No.:
- 277-8989
- Mfr. Part No.:
- BLOOMGRGT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | L | |
| Product Type | Parka Jacket | |
| Colour | Yellow, White, Green, Black | |
| Gender | Unisex | |
| Outer Material | Recycled Polyester | |
| Lining Material | 100% Polyester Taffeta | |
| Hooded | No | |
| Series | BLOOM | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 2 | |
| Closure Type | Zip | |
| Resistance Features | Water Repellent | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size L | ||
Product Type Parka Jacket | ||
Colour Yellow, White, Green, Black | ||
Gender Unisex | ||
Outer Material Recycled Polyester | ||
Lining Material 100% Polyester Taffeta | ||
Hooded No | ||
Series BLOOM | ||
Number of Inside Pockets 1 | ||
Standards/Approvals No | ||
Number of Outer Pockets 2 | ||
Closure Type Zip | ||
Resistance Features Water Repellent | ||
- COO (Country of Origin):
- CN
This Delta Plus jacket combining style and soft warmth with its 100 percent recycled fill. It has lightweight clothing for greater comfort.
Power Energy applications
Environmentally friendly product
Ripstop fabric
Related links
- Delta Plus BLOOM 1 Yellow Green Water Repellent Parka Jacket Zip, M 1 PR
- Delta Plus BLOOM 1 Black L 1 PR
- Delta Plus BLOOM 1 Black White Water Repellent Parka Jacket Zip, L 1 PR
- Delta Plus BLOOM 1 Yellow White Water Repellent Parka Jacket Zip, S 1 PR
- Delta Plus BLOOM 1 White Green Water Repellent Parka Jacket Zip, 3XL 1 PR
- Delta Plus BLOOM 1 Black S 1 PR
- Delta Plus BLOOM 1 Black 3XL 1 PR
- Delta Plus BLOOM 1 Black 2XL 1 PR
