Delta Plus BLOOM 1 Black, Green, White, Yellow, Water Repellent Parka Jacket Zip, 2XL 1 PR
- RS Stock No.:
- 277-8987
- Mfr. Part No.:
- BLOOMBMXX
- Brand:
- Delta Plus
Subtotal (1 pair)*
$123.98
(exc. GST)
$136.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $123.98 |
*price indicative
- RS Stock No.:
- 277-8987
- Mfr. Part No.:
- BLOOMBMXX
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 2XL | |
| Product Type | Parka Jacket | |
| Colour | Black, Green, White, Yellow | |
| Gender | Unisex | |
| Outer Material | Recycled Polyester | |
| Lining Material | 100% Polyester Taffeta | |
| Hooded | No | |
| Series | BLOOM | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Water Repellent | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 2XL | ||
Product Type Parka Jacket | ||
Colour Black, Green, White, Yellow | ||
Gender Unisex | ||
Outer Material Recycled Polyester | ||
Lining Material 100% Polyester Taffeta | ||
Hooded No | ||
Series BLOOM | ||
Closure Type Zip | ||
Standards/Approvals No | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 2 | ||
Resistance Features Water Repellent | ||
- COO (Country of Origin):
- CN
This Delta Plus jacket combining style and soft warmth with its 100 percent recycled fill. It has lightweight clothing for greater comfort.
Power Energy applications
Environmentally friendly product
Ripstop fabric
- RS Stock No. 2778994
- Mfr. Part No. BLOOMGRXX
1 Pair
$123.98
- RS Stock No. 2778993
- Mfr. Part No. BLOOMGRXG
1 Pair
$123.98
- RS Stock No. 2778992
- Mfr. Part No. BLOOMGRTM
1 Pair
$123.98
- RS Stock No. 2778981
- Mfr. Part No. BLOOMBM3X
1 Pair
$117.80
Related links
- Delta Plus BLOOM 1 Black White Water Repellent Parka Jacket Zip, 2XL 1 PR
- Delta Plus BLOOM 1 Black 2XL 1 PR
- Delta Plus BLOOM 1 Black White Water Repellent Parka Jacket Zip, M 1 PR
- Delta Plus BLOOM 1 Black White Water Repellent Parka Jacket Zip, XL 1 PR
- Delta Plus BLOOM 1 Black White Water Repellent Parka Jacket Zip, L 1 PR
- Delta Plus BLOOM 1 Black White Water Repellent Parka Jacket Zip, 3XL 1 PR
- Delta Plus BLOOM 1 White Green Water Repellent Parka Jacket Zip, 3XL 1 PR
- Delta Plus BLOOM 1 Yellow White Water Repellent Parka Jacket Zip, S 1 PR












