Delta Plus BLOOM 1 Black, Green, White, Yellow, Water Repellent Parka Jacket Zip, XL 1 PR
- RS Stock No.:
- 277-8986
- Mfr. Part No.:
- BLOOMBMXG
- Brand:
- Delta Plus
Subtotal (1 pair)*
$123.98
(exc. GST)
$136.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $123.98 |
*price indicative
- RS Stock No.:
- 277-8986
- Mfr. Part No.:
- BLOOMBMXG
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XL | |
| Product Type | Parka Jacket | |
| Colour | Black, Green, White, Yellow | |
| Gender | Unisex | |
| Lining Material | 100% Polyester Taffeta | |
| Hooded | No | |
| Series | BLOOM | |
| Standards/Approvals | No | |
| Closure Type | Zip | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Water Repellent | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XL | ||
Product Type Parka Jacket | ||
Colour Black, Green, White, Yellow | ||
Gender Unisex | ||
Lining Material 100% Polyester Taffeta | ||
Hooded No | ||
Series BLOOM | ||
Standards/Approvals No | ||
Closure Type Zip | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 2 | ||
Resistance Features Water Repellent | ||
- COO (Country of Origin):
- CN
This Delta Plus jacket combining style and soft warmth with its 100 percent recycled fill. It has lightweight clothing for greater comfort.
Power Energy applications
Environmentally friendly product
Ripstop fabric
Related links
- Delta Plus BLOOM 1 Black White Water Repellent Parka Jacket Zip, XL 1 PR
- Delta Plus BLOOM 1 Black XL 1 PR
- Delta Plus BLOOM 1 Black White Water Repellent Parka Jacket Zip, M 1 PR
- Delta Plus BLOOM 1 Black White Water Repellent Parka Jacket Zip, L 1 PR
- Delta Plus BLOOM 1 Black White Water Repellent Parka Jacket Zip, 3XL 1 PR
- Delta Plus BLOOM 1 Black White Water Repellent Parka Jacket Zip, 2XL 1 PR
- Delta Plus BLOOM 1 White Green Water Repellent Parka Jacket Zip, 3XL 1 PR
- Delta Plus BLOOM 1 Yellow White Water Repellent Parka Jacket Zip, S 1 PR
