Delta Plus BEAVER2 2 Black, Comfortable, Soft Fleece Jacket Zip, XL 1 PR
- RS Stock No.:
- 277-8978
- Mfr. Part No.:
- BEAV2NOXG
- Brand:
- Delta Plus
Subtotal (1 pair)*
$100.09
(exc. GST)
$110.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $100.09 |
*price indicative
- RS Stock No.:
- 277-8978
- Mfr. Part No.:
- BEAV2NOXG
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XL | |
| Product Type | Fleece Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Hooded | No | |
| Series | BEAVER2 | |
| Standards/Approvals | No | |
| Closure Type | Zip | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Comfortable, Soft | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XL | ||
Product Type Fleece Jacket | ||
Colour Black | ||
Gender Unisex | ||
Hooded No | ||
Series BEAVER2 | ||
Standards/Approvals No | ||
Closure Type Zip | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 2 | ||
Resistance Features Comfortable, Soft | ||
- COO (Country of Origin):
- CN
This Delta Plus polar fleece vest with bird eye effect and softshell combining warmth and freedom of movement. It comes with lightweight clothing for greater comfort.
Reflective piping
Craftsmanship applications
Zipper fastening
Related links
- Delta Plus BEAVER2 2 Black Comfortable XL 1 PR
- Delta Plus BEAVER2 2 Black Soft Fleece Jacket Zip, M 1 PR
- Delta Plus BEAVER2 2 Black Soft Fleece Jacket Zip, 2XL 1 PR
- Delta Plus BEAVER2 2 Black Comfortable S 1 PR
- Delta Plus BEAVER2 2 Black Comfortable 3XL 1 PR
- Delta Plus BEAVER2 2 Grey Soft 2XL 1 PR
- Delta Plus BEAVER2 2 Black Comfortable Fleece Jacket Zip, L 1 PR
- Delta Plus BEAVER2 2 Black Comfortable Fleece Jacket Zip, S 1 PR
