Delta Plus BEAVER2 2 Black, Soft, Comfortable Fleece Jacket Zip, S 1 PR
- RS Stock No.:
- 277-8976
- Mfr. Part No.:
- BEAV2NOPT
- Brand:
- Delta Plus
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 277-8976
- Mfr. Part No.:
- BEAV2NOPT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Fleece Jacket | |
| Size | S | |
| Colour | Black | |
| Gender | Unisex | |
| Hooded | No | |
| Series | BEAVER2 | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Soft, Comfortable | |
| Closure Type | Zip | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Fleece Jacket | ||
Size S | ||
Colour Black | ||
Gender Unisex | ||
Hooded No | ||
Series BEAVER2 | ||
Standards/Approvals No | ||
Number of Outer Pockets 2 | ||
Resistance Features Soft, Comfortable | ||
Closure Type Zip | ||
Number of Inside Pockets 2 | ||
- COO (Country of Origin):
- CN
This Delta Plus polar fleece vest with bird eye effect and softshell combining warmth and freedom of movement. It comes with lightweight clothing for greater comfort.
Reflective piping
Craftsmanship applications
Zipper fastening
Related links
- Delta Plus BEAVER2 2 Black Comfortable Fleece Jacket Zip, L 1 PR
- Delta Plus BEAVER2 2 Black Comfortable Fleece Jacket Zip, 3XL 1 PR
- Delta Plus BEAVER2 2 Grey Soft L 1 PR
- Delta Plus BEAVER2 2 Grey Soft 2XL 1 PR
- Delta Plus BEAVER2 2 Grey Soft M 1 PR
- Delta Plus BEAVER2 2 Black Comfortable S 1 PR
- Delta Plus BEAVER2 2 Black Soft Fleece Jacket Zip, M 1 PR
- Delta Plus BEAVER2 2 Black Soft Fleece Jacket Zip, XL 1 PR
