UPower Space Lady 2 Black, Breathable Hoodie Jacket Central, L 1 EA
- RS Stock No.:
- 277-3268
- Mfr. Part No.:
- WFU259BC-L
- Brand:
- UPower
Subtotal (1 unit)*
$308.84
(exc. GST)
$339.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.84 |
*price indicative
- RS Stock No.:
- 277-3268
- Mfr. Part No.:
- WFU259BC-L
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | L | |
| Product Type | Hoodie Jacket | |
| Colour | Black | |
| Gender | Women | |
| Hooded | Yes | |
| Series | Space Lady | |
| Resistance Features | Breathable | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 4 | |
| Closure Type | Central | |
| Standards/Approvals | EN 14058, CE EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size L | ||
Product Type Hoodie Jacket | ||
Colour Black | ||
Gender Women | ||
Hooded Yes | ||
Series Space Lady | ||
Resistance Features Breathable | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 4 | ||
Closure Type Central | ||
Standards/Approvals EN 14058, CE EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Jacket in Softshell with U-Tex membrane that makes the fabric very comfortable and durable jacket with a soft micro-fleece inner lining.
Breathable
Water resistant
Windproof
- RS Stock No. 2773269
- Mfr. Part No. WFU259BC-M
Each
$324.27
- RS Stock No. 2773147
- Mfr. Part No. WFU187DB-L
Each
$324.27
- RS Stock No. 2773238
- Mfr. Part No. WFU213BC-L
Each
$332.22
- RS Stock No. 2773230
- Mfr. Part No. WFU213AG-L
Each
$332.22












