UPower FUTURE 2 Asphalt Grey Green, Windproof Hoodie Jacket Central, L 1 EA

Subtotal (1 unit)*

$324.27

(exc. GST)

$356.70

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$324.27

*price indicative

RS Stock No.:
277-3170
Mfr. Part No.:
WFU187RL-L
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Size

L

Product Type

Hoodie Jacket

Colour

Asphalt Grey Green

Gender

Unisex

Outer Material

4% Spandex, 96% Polyester

Lining Material

Soft Micro Fleece

Hooded

Yes

Series

FUTURE

Standards/Approvals

CE EN ISO 13688, EN 14058

Resistance Features

Windproof

Closure Type

Central

Number of Outer Pockets

4

Number of Inside Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Jacket in Softshell with U-Tex membrane that makes the fabric very comfortable and durable jacket with a soft micro-fleece inner lining.

Breathable

Water resistant

Windproof

Related links