UPower Performance 2 Blue, Water Repellent, Breathable Jacket, 2XL 1 EA
- RS Stock No.:
- 277-1301
- Mfr. Part No.:
- WPE178DB-2XL
- Brand:
- UPower
Subtotal (1 unit)*
$245.08
(exc. GST)
$269.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.08 |
*price indicative
- RS Stock No.:
- 277-1301
- Mfr. Part No.:
- WPE178DB-2XL
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Blue | |
| Gender | Unisex | |
| Outer Material | Elastane, Nylon | |
| Hooded | Yes | |
| Series | Performance | |
| Number of Inside Pockets | 2 | |
| Standards/Approvals | CE EN ISO 13688 | |
| Resistance Features | Water Repellent, Breathable | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Blue | ||
Gender Unisex | ||
Outer Material Elastane, Nylon | ||
Hooded Yes | ||
Series Performance | ||
Number of Inside Pockets 2 | ||
Standards/Approvals CE EN ISO 13688 | ||
Resistance Features Water Repellent, Breathable | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group U 4 fabric jacket is very comfortable, resistant, soft on the skin, water repellent, breathable and that dries quickly.
Equipped with two front pockets
Cell phone pocket on the chest with zip
Related links
- UPower Performance 2 Blue Breathable Jacket, M 1 EA
- UPower Performance 2 Grey Breathable Jacket, 2XL 1 EA
- UPower Performance 2 Green Breathable Jacket, 2XL 1 EA
- UPower Performance 2 Black Water Repellent Jacket, 2XL 1 EA
- UPower Performance 2 Blue Water Repellent Jacket, 2XL 1 EA
- UPower Performance 2 Blue Water Repellent Jacket, 4XL 1 EA
- UPower Performance 2 Grey Water Repellent Jacket, 2XL 1 EA
- UPower Performance 2 Blue Water Repellent Jacket, L 1 EA
