UPower FUTURE 1 Grey, Water Repellent Jacket Zip, 5XL 1 EA
- RS Stock No.:
- 277-0356
- Mfr. Part No.:
- WFU278AG-5XL
- Brand:
- UPower
Subtotal (1 unit)*
$253.07
(exc. GST)
$278.38
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $253.07 |
*price indicative
- RS Stock No.:
- 277-0356
- Mfr. Part No.:
- WFU278AG-5XL
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | 5XL | |
| Product Type | Jacket | |
| Colour | Grey | |
| Gender | Men | |
| Lining Material | 100% Nylon | |
| Hooded | No | |
| Series | FUTURE | |
| Standards/Approvals | CE EN ISO 13688 | |
| Resistance Features | Water Repellent | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size 5XL | ||
Product Type Jacket | ||
Colour Grey | ||
Gender Men | ||
Lining Material 100% Nylon | ||
Hooded No | ||
Series FUTURE | ||
Standards/Approvals CE EN ISO 13688 | ||
Resistance Features Water Repellent | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Work vest with graphene padding and excellent thermoregulation properties that distributes heat when necessary and provides the body with the ideal micro climate in case of low temperatures.
Ensuring maximum comfort
Water repellent vest
Bacteriostatic properties
