Helly Hansen Chelsea Evolution 1 Dark Grey, Water Repellent, Breathable Softshell Jacket Zip with Chin Protector, S 1 EA
- RS Stock No.:
- 276-6900
- Mfr. Part No.:
- 74140_970-S
- Brand:
- Helly Hansen
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 276-6900
- Mfr. Part No.:
- 74140_970-S
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Softshell Jacket | |
| Size | S | |
| Colour | Dark Grey | |
| Gender | Men | |
| Outer Material | Polyester, Elastane | |
| Hooded | No | |
| Series | Chelsea Evolution | |
| Resistance Features | Water Repellent, Breathable | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | No | |
| Closure Type | Zip with Chin Protector | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Softshell Jacket | ||
Size S | ||
Colour Dark Grey | ||
Gender Men | ||
Outer Material Polyester, Elastane | ||
Hooded No | ||
Series Chelsea Evolution | ||
Resistance Features Water Repellent, Breathable | ||
Number of Inside Pockets 1 | ||
Standards/Approvals No | ||
Closure Type Zip with Chin Protector | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Softshell Jacket is crafted from softshell fabric, featuring a membrane and DWR that is Durable Water Repellent treatment for superior weather resistance. The upper back of the jacket is made from 4 way stretch fabric, providing maximum comfort and flexibility, making it ideal for active outdoor pursuits. Designed with no shoulder seams, this jacket ensures a comfortable fit and reduces potential friction points. The hood is easily adjustable with a draw cord. A YKK front zipper with a chin protector combines ease of use with facial protection, making it comfortable to wear. The jacket features a chest pocket with a YKK zipper.
ID card loop
Adjustable cuffs and hem
Hand pockets with YKK zipper
Hand pockets with brushed lining
Extended back for improved comfort
Articulated sleeves for optimal mobility
Headphone cord hole inside chest pocket
Related links
- Helly Hansen Chelsea Evolution 1 Dark Grey Breathable Softshell Jacket Zip with Chin Protector, M 1 EA
- Helly Hansen Chelsea Evolution 1 Dark Grey Water Repellent Softshell Jacket Zip with Chin Protector, L 1 EA
- Helly Hansen Chelsea Evolution 1 Dark Grey Breathable Softshell Jacket Zip with Chin Protector, 2XL 1
- Helly Hansen Chelsea Evolution 1 Navy Breathable Softshell Jacket Zip with Chin Protector, S 1 EA
- Helly Hansen Chelsea Evolution 1 Black Breathable Softshell Jacket Zip with Chin Protector, S 1 EA
- Helly Hansen Chelsea Evolution 1 Black Breathable Softshell Jacket Zip with Chin Protector, 4XL 1 EA
- Helly Hansen Chelsea Evolution 1 Navy Breathable Softshell Jacket Zip with Chin Protector, L 1 EA
- Helly Hansen Chelsea Evolution 1 Navy Breathable Softshell Jacket Zip with Chin Protector, 4XL 1 EA
