Sioen Navy, Waterproof Rain Jacket Zip Under Flap, 3XL 1 EA

Subtotal (1 unit)*

$90.15

(exc. GST)

$99.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.15

*price indicative

RS Stock No.:
273-1561
Mfr. Part No.:
4145A2FE0B90-3XL
Brand:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Product Type

Rain Jacket

Size

3XL

Colour

Navy

Gender

Unisex

Outer Material

Polyester

Hooded

No

Resistance Features

Waterproof

Standards/Approvals

EN 343:2019

Number of Outer Pockets

2

Closure Type

Zip Under Flap

RoHS Status: Exempt

COO (Country of Origin):
ID

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy