Portwest TX10 White, Black, Yellow, Green Jacket, S 1 EA
- RS Stock No.:
- 271-8821
- Mfr. Part No.:
- TX10BKRS
- Brand:
- Portwest
Subtotal (1 unit)*
$71.94
(exc. GST)
$79.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.94 |
*price indicative
- RS Stock No.:
- 271-8821
- Mfr. Part No.:
- TX10BKRS
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | S | |
| Product Type | Jacket | |
| Colour | White, Black, Yellow, Green | |
| Outer Material | Polyester, Cotton | |
| Hooded | No | |
| Series | TX10 | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 12 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size S | ||
Product Type Jacket | ||
Colour White, Black, Yellow, Green | ||
Outer Material Polyester, Cotton | ||
Hooded No | ||
Series TX10 | ||
Standards/Approvals No | ||
Number of Outer Pockets 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest Yellow Green Waterproof Rain Jacket Zip, XS 1 EA
- JRC 991176 1 Army Green Jacket Adjustable Drawstring, S 1 EA
- Delta Plus BLOOM 1 Yellow White Water Repellent Parka Jacket Zip, S 1 PR
- Mascot Workwear HARLOW Green Yellow S
- Portwest White Yellow 60% Cotton Short, 88 cm
- Delta Plus NEWDELTA2 1 Black White Windproof Work Jacket Zip, S 1 EA
- Mascot Workwear BLACKPOOL Black White S
- Delta Plus M2VE3 1 Black White S 1 EA
