Portwest Black, Windproof Softshell Jacket Zip, XL 1 EA

This image is representative of the product range

Subtotal (1 unit)*

$83.61

(exc. GST)

$91.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.61

*price indicative

RS Stock No.:
271-8808
Mfr. Part No.:
TK40BKRXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Softshell Jacket

Size

XL

Colour

Black

Gender

Men

Outer Material

6% Elastane, 94% Polyester

Hooded

No

Resistance Features

Windproof

Closure Type

Zip

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy