Orbit International AMAZON 1 Yellow, Penetration Resistance, Water Resistant Jacket Hook, Loop Fastening, Press Studs,
- RS Stock No.:
- 283-0748
- Mfr. Part No.:
- GB2FWJ-XL
- Brand:
- Orbit International
Subtotal (1 unit)*
$384.77
(exc. GST)
$423.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $384.77 |
*price indicative
- RS Stock No.:
- 283-0748
- Mfr. Part No.:
- GB2FWJ-XL
- Brand:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Yellow | |
| Outer Material | 100% Polyester Bicomponent Membrane Based On Expanded Polytetrafluoroethylene, 2 Layer Gore-Tex | |
| Lining Material | Polyester | |
| Series | AMAZON | |
| Closure Type | Hook, Loop Fastening, Press Studs, Two Way Zip | |
| Standards/Approvals | EN ISO 20471:2013+A1:2016, EN 343:2019 | |
| Number of Outer Pockets | 4 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Penetration Resistance, Water Resistant | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Size XL | ||
Product Type Jacket | ||
Colour Yellow | ||
Outer Material 100% Polyester Bicomponent Membrane Based On Expanded Polytetrafluoroethylene, 2 Layer Gore-Tex | ||
Lining Material Polyester | ||
Series AMAZON | ||
Closure Type Hook, Loop Fastening, Press Studs, Two Way Zip | ||
Standards/Approvals EN ISO 20471:2013+A1:2016, EN 343:2019 | ||
Number of Outer Pockets 4 | ||
Number of Inside Pockets 1 | ||
Resistance Features Penetration Resistance, Water Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- MOLINEL Petrol Blue Penetration Resistance Breathable XL 1 EA
- MOLINEL Charcoal Abrasion Resistant Penetration Resistance S 1 EA
- Syzmik ZJ357 Yellow Water Resistant Jacket Fastening with Hidden Press Studs, XL 1 EA
- Orn Black Breathable Softshell Jacket Fastening with Hidden Press Studs, XL 1 EA
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, XL 1 EA
- Biz Collection LC417L Navy XL 1 EA
- King Gee KING GEE Navy Water Resistant Work Jacket Fastening with Hidden Press Studs, XL 1 EA
- UPower Enjoy Grey XL 1 EA
