Portwest S440 Navy, Water Resistant, Breathable Jacket, M 1 EA

Subtotal (1 unit)*

$27.10

(exc. GST)

$29.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.10

*price indicative

RS Stock No.:
271-8581
Mfr. Part No.:
S440NVRM
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

M

Product Type

Jacket

Colour

Navy

Outer Material

Polyvinyl Chloride Coated, 100% Polyester

Hooded

No

Series

S440

Number of Outer Pockets

2

Standards/Approvals

EN 343 Class 3:1

Resistance Features

Water Resistant, Breathable

RoHS Status: Exempt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy