MOLINEL Black, Camel, Breathable Parka Jacket, 2XL 1 EA
- RS Stock No.:
- 258-5807
- Mfr. Part No.:
- 0845 9999 279 / 2XL
- Brand:
- MOLINEL
Subtotal (1 unit)*
$179.74
(exc. GST)
$197.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.74 |
*price indicative
- RS Stock No.:
- 258-5807
- Mfr. Part No.:
- 0845 9999 279 / 2XL
- Brand:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Size | 2XL | |
| Product Type | Parka Jacket | |
| Colour | Black, Camel | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Resistance Features | Breathable | |
| Standards/Approvals | EN 343, PPE | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Size 2XL | ||
Product Type Parka Jacket | ||
Colour Black, Camel | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Resistance Features Breathable | ||
Standards/Approvals EN 343, PPE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Molinel Parka has elasticated cord to tighten at the bottom and double-thickness concealed cuff. Product has reflective print detail on the front and back.
Underarm ventilation
Padded lining
Reinforced in strategic places
Removable padded hood
Standard : EN 343
Related links
- MOLINEL Black Breathable Parka Jacket, L 1 EA
- MOLINEL OUT FORCE ELITE Black Breathable Parka Jacket, XL 1 EA
- MOLINEL Camel Breathable Parka Jacket, M 1 EA
- MOLINEL HYBRID - 0843 Black Breathable Waterproof 2XL 1 EA
- Delta Plus CARSON2 1 Navy Waterproof 2XL 1 EA
- MOLINEL OUTFORCE ELITE Black Unisex Gilet, 2XL
- Coverguard 5YUZ450 2 Anthracite Cold Resistant Windproof Parka Jacket, 2XL 1 EA
- MOLINEL WIND - 0842 Navy Windproof Jacket, 2XL 1 EA
