MOLINEL WIND - 0842 Navy, Orange, Windproof Jacket, 2XL 1 EA
- RS Stock No.:
- 258-5797
- Mfr. Part No.:
- 0842 9999 158 / 2XL
- Brand:
- MOLINEL
Subtotal (1 unit)*
$99.29
(exc. GST)
$109.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.29 |
*price indicative
- RS Stock No.:
- 258-5797
- Mfr. Part No.:
- 0842 9999 158 / 2XL
- Brand:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Navy, Orange | |
| Outer Material | Polyester | |
| Lining Material | 100% Polyester Mesh | |
| Hooded | No | |
| Series | WIND - 0842 | |
| Resistance Features | Windproof | |
| Standards/Approvals | PPE | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Navy, Orange | ||
Outer Material Polyester | ||
Lining Material 100% Polyester Mesh | ||
Hooded No | ||
Series WIND - 0842 | ||
Resistance Features Windproof | ||
Standards/Approvals PPE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Molinel windbreaker has many pockets and it is tighter at the wrist with a double-thickness cuff. It has elasticated cord to tighten at the bottom.
Blue colour
Double extra large size
Standard : EN 343
Related links
- MOLINEL WIND - 0842 Navy Windproof Jacket, XL 1 EA
- MOLINEL WIND - 0842 Navy Windproof Jacket, M 1 EA
- MOLINEL WIND - 0842 Navy Windproof Jacket, S 1 EA
- MOLINEL WIND - 0842 Orange Windproof Jacket, L 1 EA
- MOLINEL HYBRID - 0843 Black Breathable Waterproof 2XL 1 EA
- MOLINEL Black Breathable Parka Jacket, 2XL 1 EA
- Delta Plus MOOVE 3 Navy Windproof Jacket, 2XL 1 EA
- UPower Performance 1 Grey 2XL 1 EA
