Orn Black, Water Resistant Softshell Jacket Zip, L 1 EA
- RS Stock No.:
- 253-5647
- Mfr. Part No.:
- 4600/B/L
- Brand:
- Orn
Subtotal (1 unit)*
$65.19
(exc. GST)
$71.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.19 |
*price indicative
- RS Stock No.:
- 253-5647
- Mfr. Part No.:
- 4600/B/L
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Softshell Jacket | |
| Size | L | |
| Colour | Black | |
| Outer Material | Polyester | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Water Resistant | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Softshell Jacket | ||
Size L | ||
Colour Black | ||
Outer Material Polyester | ||
Standards/Approvals No | ||
Number of Outer Pockets 2 | ||
Resistance Features Water Resistant | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn skimmer classic softshell jacket has high performance technical fabric and two external pockets with zip closure.
Elasticated hem with side adjusters
- RS Stock No. 2864789
- Mfr. Part No. 4100R.BK.L
Each
$164.87
- RS Stock No. 2864790
- Mfr. Part No. 4100R.BK.M
Each
$164.87
- RS Stock No. 2864788
- Mfr. Part No. 4100R.BK.5XL
Each
$156.63
- RS Stock No. 2864792
- Mfr. Part No. 4100R.BK.XL
Each
$164.87












