Delta Plus Jacket Black, Waterproof Parka Jacket Zipper, XL 1 EA
- RS Stock No.:
- 251-7464
- Mfr. Part No.:
- ARENNOXG
- Brand:
- Delta Plus
Subtotal (1 unit)*
$181.11
(exc. GST)
$199.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.11 |
*price indicative
- RS Stock No.:
- 251-7464
- Mfr. Part No.:
- ARENNOXG
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XL | |
| Product Type | Parka Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | Jacket | |
| Resistance Features | Waterproof | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | EN343:2019, EN ISO 13688:2013, Regulation (EU) 2016/425 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XL | ||
Product Type Parka Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded No | ||
Series Jacket | ||
Resistance Features Waterproof | ||
Number of Outer Pockets 4 | ||
Standards/Approvals EN343:2019, EN ISO 13688:2013, Regulation (EU) 2016/425 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Parka with Waterproof seams and Fastening zip under storm flap with 4 pockets. 100% polyester mechanical stretch fabric for 2 laminated layers.
Padded polyester taffeta lining
Colour Black
Size S, M, L, XL, XXL, 3XL
- RS Stock No. 2517463
- Mfr. Part No. ARENNOTM
Each
$181.11
- RS Stock No. 2517460
- Mfr. Part No. ARENNO3X
Each
$172.06
- RS Stock No. 2517465
- Mfr. Part No. ARENNOXX
Each
$181.11
- RS Stock No. 1934124
- Mfr. Part No. 17ORMOZ*1494TXL
Each
$187.55











