Uneek UC601, Anti-Pilling Fleece, S 1 EA
- RS Stock No.:
- 237-6946
- Mfr. Part No.:
- UC601NVY-S
- Brand:
- Uneek
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$47.97
(exc. GST)
$52.77
(inc. GST)
- RS Stock No.:
- 237-6946
- Mfr. Part No.:
- UC601NVY-S
- Brand:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Size | S | |
| Product Type | Fleece | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | UC601 | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Anti-Pilling | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Size S | ||
Product Type Fleece | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series UC601 | ||
Number of Outer Pockets 2 | ||
Resistance Features Anti-Pilling | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uneek UC601 premium full zip micro fleece jacket is made of 100% polyester super anti pill micro fleece.
Twin needle stitching
Elasticated cuffs
Full self coloured zip with zip puller
2 self coloured covered zipped pockets with zip Pu
Elasticated pull cords & toggles
Hanger loop inside neck
Cadet style collar
Half moon yoke
Related links
- Uneek UC601 XL 1 EA
- Uneek UC601 M 1 EA
- Uneek UC601 L 1 EA
- Uneek UC601 Green 100% Polyester Men's Full Self-Coloured Zip with Zip Puller Microfleece Jacket S
- UPower Enjoy Blue S 1 EA
- Uneek UC601 Navy 100% Polyester Men's Zip XS
- Regatta Professional TRA253 1 Navy Water Repellent S 1 EA
- Regatta Professional TRA762 Navy Anti-Pilling Wind Softshell Jacket Zipper, S 1 EA

