Uneek UC601, Anti-Pilling Fleece, M 1 EA
- RS Stock No.:
- 237-6945
- Mfr. Part No.:
- UC601NVY-M
- Brand:
- Uneek
Subtotal (1 unit)*
$34.49
(exc. GST)
$37.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $34.49 |
*price indicative
- RS Stock No.:
- 237-6945
- Mfr. Part No.:
- UC601NVY-M
- Brand:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Size | M | |
| Product Type | Fleece | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | UC601 | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Anti-Pilling | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Size M | ||
Product Type Fleece | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series UC601 | ||
Number of Outer Pockets 2 | ||
Resistance Features Anti-Pilling | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uneek UC601 premium full zip micro fleece jacket is made of 100% polyester super anti pill micro fleece.
Twin needle stitching
Elasticated cuffs
Full self coloured zip with zip puller
2 self coloured covered zipped pockets with zip Pu
Elasticated pull cords & toggles
Hanger loop inside neck
Cadet style collar
Half moon yoke
Related links
- Uneek UC601 XL 1 EA
- Uneek UC601 S 1 EA
- Uneek UC601 L 1 EA
- Uneek UC601 Green 100% Polyester Men's Full Self-Coloured Zip with Zip Puller Micro Fleece M
- UPower Enjoy Green M 1 EA
- Uneek UC601 Navy 100% Polyester Men's Zip XS
- Regatta Professional TRA253 1 Navy Water Repellent M 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, M 1 EA
