Delta Plus MYSEN2F 2 Black, Green, White, Yellow Work Jacket Storm Flap, Zipper, S 1 EA

Subtotal (1 unit)*

$109.26

(exc. GST)

$120.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.26

*price indicative

RS Stock No.:
230-5249
Mfr. Part No.:
MYS2FGNPT
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Jacket

Size

S

Colour

Black, Green, White, Yellow

Gender

Women

Outer Material

Elastane, Polyester

Hooded

No

Series

MYSEN2F

Standards/Approvals

No

Number of Inside Pockets

2

Number of Outer Pockets

3

Closure Type

Storm Flap, Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
Woman's jacket (to match the MACH 2 range). Fastening with zip under storm flap. Bottom of sleeves with bias finishing. 5 pockets.

"Softshell" fabric 96% polyester 4% elastane. Lightness and protection from cold, wind and fine rain.

It has removable sleeves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy