Mascot Workwear 16002 DARMSTADT Anthracite, Water Resistant Winter Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 218-4057
- Mfr. Part No.:
- 16002-149-88809 2XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$323.67
(exc. GST)
$356.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.67 |
*price indicative
- RS Stock No.:
- 218-4057
- Mfr. Part No.:
- 16002-149-88809 2XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 2XL | |
| Product Type | Winter Jacket | |
| Colour | Anthracite | |
| Gender | Unisex | |
| Outer Material | Polyester, Elastane | |
| Hooded | No | |
| Series | 16002 DARMSTADT | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Resistance Features | Water Resistant | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 2XL | ||
Product Type Winter Jacket | ||
Colour Anthracite | ||
Gender Unisex | ||
Outer Material Polyester, Elastane | ||
Hooded No | ||
Series 16002 DARMSTADT | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Resistance Features Water Resistant | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
The Mascot Softshell Winter Jacket made from 100% polyester with detachable lined hood with adjustable elastic drawstring. It's insulation provides warmth without bulk and it is lightweight, soft. It has zip at lower back for logo printing or embroidery.
It has chest pockets with zip
It has great freedom of movement
Related links
- Mascot Workwear 16002 DARMSTADT Anthracite XS 1 EA
- Mascot Workwear 16002 DARMSTADT Anthracite XL 1 EA
- Mascot Workwear 16002 DARMSTADT Anthracite M 1 EA
- Mascot Workwear 16002 DARMSTADT Anthracite S 1 EA
- Mascot Workwear 16002 DARMSTADT Blue 2XL 1 EA
- Mascot Workwear 16002 DARMSTADT Blue XL 1 EA
- Mascot Workwear 16002 DARMSTADT Blue XS 1 EA
- Mascot Workwear 16002 DARMSTADT Blue M 1 EA
