Parade ORMOZ Navy, Waterproof Parka Jacket Zipper, S 1 EA

Subtotal (1 unit)*

$196.92

(exc. GST)

$216.61

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$196.92

*price indicative

RS Stock No.:
193-4117
Mfr. Part No.:
17ORMOZ*1482TS
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Parka Jacket

Size

S

Colour

Navy

Gender

Men

Outer Material

Nylon

Lining Material

Polyester

Hooded

No

Series

ORMOZ

Standards/Approvals

No

Number of Outer Pockets

2

Resistance Features

Waterproof

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
CN
Lined with black polyester, 120g wadding

Zip breast pockets, front flap pockets, hand-warmer pockets, zip and velcro inside pockets

Reinforced at the shoulders, cuffs and back of the collar

Removable and adjustable elasticated hood, fleece-lined Parade collar

Ribbed and angled cuffs, adjustable with velcro tabs

YKK zip, velcro tabs and snap fasteners in the middle of the front

Rip-stop Rip-resistant fabric

Watertightness: 3000 Schmerber

Fleece lined collar

Cuff and shoulders anti-abrasion reinforcement

Related links