Helly Hansen KENSINGTON 3 Navy, Breathable Jacket Front Zip, 3XL 1 EA
- RS Stock No.:
- 775-118
- Mfr. Part No.:
- 74231_590-3XL
- Brand:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
$316.69
(exc. GST)
$348.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $316.69 |
*price indicative
- RS Stock No.:
- 775-118
- Mfr. Part No.:
- 74231_590-3XL
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | 3XL | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | 92% Polyester | |
| Lining Material | Brushed Lining | |
| Hooded | No | |
| Series | KENSINGTON | |
| Closure Type | Front Zip | |
| Standards/Approvals | YKK Zipper | |
| Resistance Features | Breathable | |
| Number of Outer Pockets | 3 | |
| Number of Inside Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size 3XL | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Men | ||
Outer Material 92% Polyester | ||
Lining Material Brushed Lining | ||
Hooded No | ||
Series KENSINGTON | ||
Closure Type Front Zip | ||
Standards/Approvals YKK Zipper | ||
Resistance Features Breathable | ||
Number of Outer Pockets 3 | ||
Number of Inside Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Jacket offers versatile protection and comfort for outdoor activities. Its high collar and brushed fleece lining enhance warmth and fit, making it an Ideal choice for varying weather conditions.
Hand pockets are lined for added warmth
Articulated sleeves provide optimal mobility
Adjustable cuffs and hem allow for a personalized fit
Extended back enhances comfort during movement
Related links
- Helly Hansen KENSINGTON 3 Navy 4XL 1 EA
- Helly Hansen KENSINGTON 3 Navy 2XL 1 EA
- Helly Hansen KENSINGTON 3 Navy 3XL 1 EA
- Helly Hansen KENSINGTON 3 Navy S 1 EA
- Helly Hansen KENSINGTON 3 Navy XL 1 EA
- Helly Hansen KENSINGTON 3 Navy L 1 EA
- Helly Hansen KENSINGTON 3 Navy M 1 EA
- Helly Hansen KENSINGTON 3 Black 3XL 1 EA
