Helly Hansen KENSINGTON 3 Navy, Breathable Jacket Front Zip, M 1 EA
- RS Stock No.:
- 773-503
- Mfr. Part No.:
- 74230_590-M
- Brand:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
$351.90
(exc. GST)
$387.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $351.90 |
*price indicative
- RS Stock No.:
- 773-503
- Mfr. Part No.:
- 74230_590-M
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Brushed Lining | |
| Hooded | Yes | |
| Series | KENSINGTON | |
| Resistance Features | Breathable | |
| Number of Inside Pockets | 3 | |
| Closure Type | Front Zip | |
| Standards/Approvals | YKK Zipper | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Jacket | ||
Size M | ||
Colour Navy | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Brushed Lining | ||
Hooded Yes | ||
Series KENSINGTON | ||
Resistance Features Breathable | ||
Number of Inside Pockets 3 | ||
Closure Type Front Zip | ||
Standards/Approvals YKK Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Hooded Jacket is a versatile outerwear piece designed for comfort and performance in varying conditions.
Hand pockets with brushed lining provide warmth and convenience
Articulated sleeves promote optimal mobility during activities
Extended back enhances comfort and coverage
Related links
- Helly Hansen KENSINGTON 3 Navy S 1 EA
- Helly Hansen KENSINGTON 3 Navy XL 1 EA
- Helly Hansen KENSINGTON 3 Navy 3XL 1 EA
- Helly Hansen KENSINGTON 3 Navy 4XL 1 EA
- Helly Hansen KENSINGTON 3 Navy L 1 EA
- Helly Hansen KENSINGTON 3 Navy 2XL 1 EA
- Helly Hansen KENSINGTON 3 Black M 1 EA
- Helly Hansen KENSINGTON 3 Dark Grey M 1 EA
