Helly Hansen MANCHESTER 2.0 Red, Breathable Jacket Front Zip, L 1 EA

This image is representative of the product range

Subtotal (1 unit)*

$263.92

(exc. GST)

$290.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.92

*price indicative

RS Stock No.:
775-074
Mfr. Part No.:
74085_229-L
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Jacket

Size

L

Colour

Red

Gender

Men

Outer Material

94% Polyester

Lining Material

Brushed Lining

Hooded

No

Series

MANCHESTER 2.0

Closure Type

Front Zip

Standards/Approvals

YKK Zipper

Number of Outer Pockets

2

Resistance Features

Breathable

RoHS Status: Exempt

COO (Country of Origin):
KH
The Helly Hansen Jacket is designed for Active wear, offering comfort and protection against the elements. Ideal for those seeking both functionality and style it ensures mobility without compromising on warmth.

Brushed fleece inside collar adds to the warmth

Articulated sleeves provide optimal mobility

Extended back design improves comfort and coverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy