Helly Hansen MANCHESTER 2.0 Red, Breathable Jacket Front Zip, 2XL 1 EA
- RS Stock No.:
- 775-070
- Mfr. Part No.:
- 74085_229-2XL
- Brand:
- Helly Hansen
This image is representative of the product range
Subtotal (1 unit)*
$263.92
(exc. GST)
$290.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.92 |
*price indicative
- RS Stock No.:
- 775-070
- Mfr. Part No.:
- 74085_229-2XL
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Red | |
| Gender | Men | |
| Outer Material | 94% Polyester | |
| Lining Material | Brushed Lining | |
| Hooded | No | |
| Series | MANCHESTER 2.0 | |
| Resistance Features | Breathable | |
| Standards/Approvals | YKK Zipper | |
| Number of Outer Pockets | 2 | |
| Closure Type | Front Zip | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Red | ||
Gender Men | ||
Outer Material 94% Polyester | ||
Lining Material Brushed Lining | ||
Hooded No | ||
Series MANCHESTER 2.0 | ||
Resistance Features Breathable | ||
Standards/Approvals YKK Zipper | ||
Number of Outer Pockets 2 | ||
Closure Type Front Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
The Helly Hansen Jacket is designed for Active wear, offering comfort and protection against the elements. Ideal for those seeking both functionality and style it ensures mobility without compromising on warmth.
Brushed fleece inside collar adds to the warmth
Articulated sleeves provide optimal mobility
Extended back design improves comfort and coverage
Related links
- Helly Hansen MANCHESTER 2.0 Red L 1 EA
- Helly Hansen MANCHESTER 2.0 Red 4XL 1 EA
- Helly Hansen MANCHESTER 2.0 Red 5XL 1 EA
- Helly Hansen MANCHESTER 2.0 Red 3XL 1 EA
- Helly Hansen MANCHESTER 2.0 Red XS 1 EA
- Helly Hansen MANCHESTER 2.0 Red S 1 EA
- Helly Hansen MANCHESTER 2.0 Red XL 1 EA
- Helly Hansen MANCHESTER 2.0 Red M 1 EA
